
The Seiko S-812C50AUA-C3E-T2 is a fixed output voltage regulator with an output voltage of 5V and an output current of 75mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is packaged in a SOT-89-3 surface mount package and is available in quantities of 1000 per reel. The regulator has an accuracy of 2% and a dropout voltage of 120mV, with a maximum input voltage of 16V.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 120mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
