LDO Voltage Regulators 3.3V 30uA 2.0%
Seiko S-814A33AMC-BCX-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 110mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.