The S-814A35AMC-BCZ-T2 is a single-output linear regulator from Seiko with a fixed output voltage of 3.5V and maximum output current of 110mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The device is packaged in a SOT-23-5 case and is available in quantities of 3000. The S-814A35AMC-BCZ-T2 is not RoHS compliant.
Seiko S-814A35AMC-BCZ-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 240mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 110mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.