The S-814A36AMC-BDA-T2 is a single output voltage regulator from Seiko with a maximum input voltage of 10V and a maximum operating temperature of 85°C. It has a fixed output voltage of 3.6V and can supply up to 110mA of current. The device is packaged in a SOT-23 case and is available in quantities of 3000. It is not RoHS compliant.
Seiko S-814A36AMC-BDA-T2 technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 110mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-814A36AMC-BDA-T2 to view detailed technical specifications.
No datasheet is available for this part.