The S-814A38AUC-BDC-T2 is a fixed output regulator from Seiko, packaged in a SOT-89 case. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device provides a single output with a maximum current of 110mA and a fixed output voltage of 3.8V. It is available in quantities of 1000 units, packaged on tape and reel. Note that this product is not RoHS compliant.
Seiko S-814A38AUC-BDC-T2 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 110mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-814A38AUC-BDC-T2 to view detailed technical specifications.
No datasheet is available for this part.