The S-814A41AMC-BDF-T2 is a fixed output voltage regulator from Seiko, packaged in a SOT-23 case. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The device is not RoHS compliant and is available in tape and reel packaging with 3000 units per package.
Seiko S-814A41AMC-BDF-T2 technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 135mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.