The S-816A25AMC-BAA-T2 is a single-output linear regulator from Seiko, packaged in a SOT-23-5 case. It can supply up to 1A of output current with a dropout voltage of 100mV. The device is rated for operation over a temperature range of -40°C to 85°C and can dissipate up to 600mW of power. It is not RoHS compliant.
Seiko S-816A25AMC-BAA-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.