The S-816A36AMC-BAL-T2 is a fixed output voltage regulator from Seiko, packaged in a SOT-23 case. It can handle a maximum input voltage of 16V and has a maximum power dissipation of 600mW. The device operates within a temperature range of -40°C to 85°C. It is available in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Seiko S-816A36AMC-BAL-T2 technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |