Low Dropout Regulators - LDO 2.5V 1uA 2.0%
Seiko S-816A51AMC-BBA-T2 technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-816A51AMC-BBA-T2 to view detailed technical specifications.
No datasheet is available for this part.