The S-817A18ANB-CUHT2G is a single-output voltage regulator with an output voltage of 1.8V and a maximum output current of 20mA. It features an accuracy of 2% and a dropout voltage of 580mV. The regulator is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in tape and reel packaging with 3000 units per package.
Seiko S-817A18ANB-CUHT2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 580mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.