The Seiko S-817A22ANB-CUL-T2 is a linear voltage regulator with a fixed output voltage of 2.2V and a maximum output current of 50mA. It operates within a temperature range of -40°C to 85°C and can dissipate up to 400mW of power. The device is available in tape and reel packaging with 3000 units per package. Although not RoHS compliant, this linear regulator is suitable for applications requiring a stable output voltage.
Seiko S-817A22ANB-CUL-T2 technical specifications.
| Dropout Voltage | 400mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-817A22ANB-CUL-T2 to view detailed technical specifications.
No datasheet is available for this part.