The S-817B15AUA-CWE-T2 is a fixed output voltage regulator with a dropout voltage of 580mV and a maximum input voltage of 12V. It has a maximum power dissipation of 1W and operates over a temperature range of -40°C to 85°C. The regulator is packaged in a SOT-89-3 package and is available in quantities of 1000 per reel. It is not RoHS compliant.
Seiko S-817B15AUA-CWE-T2 technical specifications.
| Package/Case | SOT-89-3 |
| Dropout Voltage | 580mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.