The S-817B22AMC-CWL-T2 is a fixed output voltage regulator from Seiko with a maximum input voltage of 12V and a dropout voltage of 400mV. It features a maximum power dissipation of 600mW and an output current of 50mA. The regulator is packaged in a SOT-23-5 package and is rated for operation between -40°C and 85°C.
Seiko S-817B22AMC-CWL-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 400mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-817B22AMC-CWL-T2 to view detailed technical specifications.
No datasheet is available for this part.