The S-818A33AMC-BGN-T2 is a single-output linear regulator with a fixed output voltage of 3.3V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The regulator is packaged in a SOT-23-5 case and is available in tape and reel quantities of 3000. Note that this product is not RoHS compliant.
Seiko S-818A33AMC-BGN-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.