Battery Back-Up Li-Ion/Li-Pol Packs 4.25V 8-Pin TSSOP T/R
Seiko S-8209AAD-T8T1S technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.