Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 4 X 2.95 MM, MSOP-8
Seiko S-8231AMFN-CAM-T2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.95 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko S-8231AMFN-CAM-T2 to view detailed technical specifications.
No datasheet is available for this part.