Battery Protection Li-Ion/Li-Pol Packs 3.85V 8-Pin TSSOP T/R
Seiko S-8232NUFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Output Voltage | 3.85V |
| RoHS | Compliant |
No datasheet is available for this part.