Seiko S-8233AOFT-TB-G technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Output Voltage | 4.35V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8233AOFT-TB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.