Battery Management 4.35V 4-Cell Serial
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 4.35V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Weight | 0.006102oz |
| RoHS | Not Compliant |