Battery Management 4.25V 3/4Cell Serial
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 18V |
| Output Voltage | 3.379V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |