Battery Protection Li-Ion Pack 4.3V 8-Pin MSOP T/R
Seiko S-8244AAHFN-CEHT2S technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 4.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.