CMOS Switching Regulators 8-20V 100uA 2.4%
Seiko S-8330A20FS-T2 technical specifications.
| Package/Case | SSOP |
| Output Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-8330A20FS-T2 to view detailed technical specifications.
No datasheet is available for this part.