Battery Back-Up 3V 8-Pin SON(B) T/R
Checking distributor stock and pricing after the page loads.
Seiko S-8424AAAPA-TF-G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |