Battery Backup Switching IC CMOS 3V Output 8-Pin SON T/R
Checking distributor stock and pricing after the page loads.
Seiko S-8425AAAPA-TF-G technical specifications.
| Package/Case | SON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |