The S-8521B30MC-ATPT2G is a DC/DC controller in a SOT-23-5 package, suitable for surface mount applications. It operates from a 16V supply voltage and provides an output voltage of 3V. The device can handle an output current of up to 13.2mA and has a maximum operating temperature range of -40°C to 85°C. The S-8521B30MC-ATPT2G is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Seiko S-8521B30MC-ATPT2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 216kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 13.2mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8521B30MC-ATPT2G to view detailed technical specifications.
No datasheet is available for this part.