The S-8541A33FN-IGS-T2 is a single-output voltage regulator packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and has a maximum duty cycle of 100%. The device is available in tape and reel packaging with 3000 units per pack. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Seiko S-8541A33FN-IGS-T2 technical specifications.
| Package/Case | MSOP |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |