The S-875045BUP-ABA-T2 is a linear regulator from Seiko with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 1W and a maximum supply voltage of 24V. The device is packaged in a SOT-89-5 case and is available in quantities of 1000. The S-875045BUP-ABA-T2 is not RoHS compliant.
Seiko S-875045BUP-ABA-T2 technical specifications.
| Package/Case | SOT-89-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 24V |
| Output Current | 600uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.