This single CMOS operational amplifier features a gain bandwidth product of 40kHz and a common mode rejection ratio of 60dB. It operates on a supply voltage range of 1.8V to 5.5V and has an input bias current of 1pA. The device is capable of sourcing 9mA of output current and has a slew rate of 0.015V/µs. The operating temperature range is -40°C to 85°C.
Seiko S-89120ANC-1A2-TF technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 40kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Operating Supply Current | 10uA |
| Output Current per Channel | 9mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 0.015V/µs |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-89120ANC-1A2-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.