Seiko S-89220ACNC-1C1TFG technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 30uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 9mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 23us |
| Response Time | 45us |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-89220ACNC-1C1TFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
