The S-90N0312SMA-TF is a 20V N-channel MOSFET with a continuous drain current of 1A and a power dissipation of 1.1W. It is packaged in a SOT-23-3 case and available in quantities of 3000. The device is not RoHS compliant and is packaged on tape and reel. It features a drain to source breakdown voltage of 20V and a drain to source resistance of 75mR. The S-90N0312SMA-TF has a fall time of 25ns and a turn-off delay time of 70ns.
Checking distributor stock and pricing after the page loads.
Seiko S-90N0312SMA-TF technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 75mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.1W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 70ns |
| RoHS | Not Compliant |
No datasheet is available for this part.