The S-93C76ADFJ-TBU is an 8Kb serial EEPROM from Seiko, packaged in a SOP case. It operates at frequencies up to 2MHz and is powered by a supply voltage between 1.8V and 5.5V. The device is rated for use in temperatures ranging from -40°C to 105°C. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Seiko S-93C76ADFJ-TBU technical specifications.
| Package/Case | SOP |
| Frequency | 2MHz |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.