LDO Regulator Pos 1.8V 0.15A 4-Pin WLP T/R
Checking distributor stock and pricing after the page loads.
Seiko S-L2985A18-H4T1 technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
No datasheet is available for this part.