The S80845CLYB is a voltage detector from Seiko with a TO-92 package and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum supply voltage of 5V. The device operates with a minimum supply voltage of 650mV and has an operating supply current of 800nA. It is available in a bulk packaging with a quantity of 500 units.
Sign in to ask questions about the Seiko S80845CLYB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S80845CLYB technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 4.5V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S80845CLYB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.