The SC-20S is an SMD type quartz crystal unit featuring a built-in crystal resonator processed by highly reliable photolithographic technology. It is a thin-profile component with a 0.6mm height, designed for high-density surface mounting. It offers excellent shock and heat resistance and is typically used in mobile phones, wearables, and modules for sub-clock functions.
Checking distributor stock and pricing after the page loads.
| Nominal Frequency | 32.768kHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 12.5pF |
| Motional Resistance (ESR) | 70kΩ |
| Operating Temperature Range | -40 to +85°C |
| Shunt Capacitance | 1.3pF |
| Drive Level | 1.0µW |
| Height | 0.6mm |
| RoHS | Compliant |
| Pb-free | Yes |