The SC-20S is a thin type surface mount quartz crystal unit with a 0.6mm height, processed using highly reliable photolithographic technology. It is designed for high-density surface mounting and features excellent shock and heat resistance. Primarily used for mobile phones, wearables, and as a sub-clock function for microcomputers.
Checking distributor stock and pricing after the page loads.
| Nominal Frequency | 32.768kHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 7pF |
| Motional Resistance (ESR) | 70kΩ |
| Operating Temperature Range | -40 to +85°C |
| Shunt Capacitance | 1.3pF |
| Height | 0.6mm |
| RoHS | Compliant |
| Lead Free | Yes |