This 32.768kHz crystal oscillator from Seiko features a load capacitance of 9pF and a tolerance of 20ppm. It has a compact SMD package with a height of 0.15mm and a width of 1.5mm. The oscillator operates within a temperature range of -40°C to 85°C and is available in quantities of 3000 per reel. The SSP series crystal oscillator is suitable for use in a variety of applications.
Seiko SSPT7F-9PF20PPM technical specifications.
| Capacitance | 9E-12F |
| Frequency | 32.768kHz |
| Height | 0.15mm |
| Length | 7mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | SSP |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.