Seiko TS414H-II06E technical specifications.
| Battery Chemistry | LITHIUM |
| Packaging | Tape and Reel |
| Series | TS414H |
| Voltage Rating | 1.5V |
| Weight | 0.07g |
| RoHS | Compliant |
Download the complete datasheet for Seiko TS414H-II06E to view detailed technical specifications.
No datasheet is available for this part.