Rechargeable Backup Lithium Battery, Pb Free Reflow 1.5V, 0.2
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | LITHIUM |
| Packaging | Tape and Reel |
| Series | TS414H |
| Termination | SMD/SMT |
| Voltage Rating | 1.5V |
| Weight | 0.07g |
| RoHS | Compliant |