Seiko TS621F-FL11E technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 4.2mAh |
| Series | TS621FE |
| Voltage Rating | 1.5V |
| Weight | 0.227g |
| RoHS | Compliant |
Download the complete datasheet for Seiko TS621F-FL11E to view detailed technical specifications.
No datasheet is available for this part.