Seikoh Giken SAP-80012501300G technical specifications.
| Type | FC |
| Gender | PL |
| Mode | Single Mode |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Seikoh Giken SAP-80012501300G to view detailed technical specifications.
No datasheet is available for this part.