
Seikosha Orange Electroluminescent Sheet 60 x 50mm, 0.17mm Thick
Seikosha SKP-Y16O technical specifications.
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Thickness | 0.17mm |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.
