Thermostat, PCB, 48/5 VDC, 120 VAC, 1/20 mA, SPST, Radial Leaded, PCB Mount
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | Radial |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 40°C |
| Mount | PCB |
| RoHS | Compliant |