
Thermostat; PCB; 48/5 VDC, 120 VAC; 1/20 mA; SPST; Radial Leaded; PCB Mount
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | Radial |
| Current Rating | 50uA |
| Length | 15mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 40°C |
| Mount | PCB |
| Termination | PCB |
| Throw Configuration | SPST |
| Width | 10.8mm |
| RoHS | Compliant |
