
The CA-60 relay from Selco features a current rating of 1.5A and operates within a temperature range of 10-160°C. It is approved by UL, CSA, VDE, and CE, and is RoHS compliant. The relay has a package size of 125 and is terminated with solder. It measures 10mm in height, 30mm in length, and 14.5mm in width.
Sign in to ask questions about the Selco CA-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Selco CA-60 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 125 |
| Current Rating | 1.5A |
| Height | 10mm |
| Length | 30mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 10°C |
| Output | NO |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Selco CA-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
