Selco OM-150-QCV technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 1.5A |
| Height | 10mm |
| Length | 30mm |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Selco OM-150-QCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.