Selco ORA-425-QC technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Current Rating | 1.5A |
| Height | 10mm |
| Length | 30mm |
| Max Operating Temperature | 290°C |
| Min Operating Temperature | -20°C |
| Mount | Brackets |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Selco ORA-425-QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.