Thermal Cutoff, 1 Shot, Fault 212F, Hold 167F, 125/250 VAC, 10 A Cont, 1.38 Lead
Checking distributor stock and pricing after the page loads.
Selco SWTC-212-3535 technical specifications.
| Package/Case | 125 |
| Current Rating | 10A |
| Mount | Solder |
| Termination | Axial |
| Voltage Rating (AC) | 500mV |
| RoHS | Compliant |
No datasheet is available for this part.