
THERMAL CUTOFF, 1 SHOT, FAULT 228 F, HOLD 183 F, 125/250VAC, 10A CONT, 1.38 LEAD
Selco SWTC-228-3535 technical specifications.
| Package/Case | 125 |
| Current Rating | 10A |
| Mount | Solder |
| Termination | Axial |
| Voltage Rating (AC) | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Selco SWTC-228-3535 to view detailed technical specifications.
No datasheet is available for this part.
