Selco SWTC-262-3535 technical specifications.
| Package/Case | 125 |
| Current Rating | 10A |
| Mount | Solder |
| Termination | Axial |
| Voltage Rating (AC) | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Selco SWTC-262-3535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
