Controller, Temperature, Sup-V 125/250AC, Relay Out, SPDT, WK Series
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Output | SPDT |
| Output Type | RELAY |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |